Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGW
Order Code3761159
Also Known AsGTIN UPC EAN: 0065030857192
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGW
Order Code3761159
Also Known AsGTIN UPC EAN: 0065030857192
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Cable Length - Metric127mm
Cable Length - Imperial5"
USB StandardUSB 2.0 OTG
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Add a standard USB port to a Micro USB OTG capable tablet or smartphone
- Ideal for connecting USB accessories
- Add extra storage with USB flash drives
- Aluminium Mylar foil with braided shielding
- Durable, white PVC construction
- 127mm Cable length
Technical Specifications
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Imperial
5"
Jacket Colour
White
Product Range
-
Cable Length - Metric
127mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01