Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2UBSDC
Order Code3761819
Also Known AsGTIN UPC EAN: 0065030851688
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2UBSDC
Order Code3761819
Also Known AsGTIN UPC EAN: 0065030851688
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric650mm
Cable Length - Imperial2ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Dual-function USB cable; Features a Galaxy Tab dock connector and Micro USB connector
- Charge and sync either a Galaxy Tab or Micro USB equipped device using a single cable
- USB A Plug to USB Micro B plug/Samsung 30-pin dock combo connector
- Durable PVC construction
- 2ft Cable length
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
2ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
650mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04