Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTB3DKM2DP
Order Code3403303
Also Known AsGTIN UPC EAN: 0065030872904
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTB3DKM2DP
Order Code3403303
Also Known AsGTIN UPC EAN: 0065030872904
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This compact and durable Thunderbolt 3 docking station packs big performance into a cost-effective mini dock, delivering essential connections for fluid productivity. It offers a versatile solution for permanent and shared workspaces and is bus-powered therefore no external power is required. With 40Gbps of throughput and dual 4K resolution it is ideal for editing 4K video or other Ultra HD tasks.
- Provides dual DisplayPort outputs, a Gigabit Ethernet port and a USB 3.0 (Type-A) port
- Supports 2x 4K displays up to 4096x2160 @60Hz
- Can support a single 5K display at 5120x2880 resolution @60Hz
- Bus Type: Thunderbolt 3 40Gbit/s
- Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
- Plug and play setup, no drivers required
- Supports Win 7/8/10 and Mac OS 10.10-10.13
- Dimensions (HxWxD): 19x60x120mm
- 3 Years manufacturer warranty
Contents
Docking station and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27