Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAP.
Order Code3409556
Also Known AsGTIN UPC EAN: 0065030796330
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £3.540 |
5+ | £3.100 |
Price for:Each
Minimum: 1
Multiple: 1
£3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAP.
Order Code3409556
Also Known AsGTIN UPC EAN: 0065030796330
Technical Datasheet
Connector Type AMolex 4-pin Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial6"
Cable Length - Metric153mm
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SATAPOWADAP.
1 Product Found
Product Overview
Power a SATA drive from a conventional LP4 connection, eliminating the need to upgrade your PSU to install a SATA hard drive.
Contents
Contents: Molex to SATA power cable only
Technical Specifications
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
153mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012