Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAS729PW18
Order Code3403143
Also Known AsGTIN UPC EAN: 0065030824354
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £22.410 |
3+ | £21.960 |
Price for:Each
Minimum: 1
Multiple: 1
£22.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAS729PW18
Order Code3403143
Also Known AsGTIN UPC EAN: 0065030824354
Technical Datasheet
Connector Type ASATA Data 7 Way Socket
Connector Type BSAS HDD (29 pin) and power
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
Connect an SAS hard drive to a SATA controller. The cable is suitable for use with SAS external storage devices, host bus adaptors and RAID controllers.
- Provides both power (LP4) and data connectivity
Notes
Note: The SATA controller must support SAS drives
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Cable Length - Imperial
18"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SAS HDD (29 pin) and power
Cable Length - Metric
457mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04