Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPYO2LP4LSATR
Order Code3402704
Also Known AsGTIN UPC EAN: 0065030848930
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.340 |
| 5+ | £3.130 |
Price for:Each
Minimum: 1
Multiple: 1
£3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Connect 2x SATA drives to a single LP4 connection
- Right angled SATA plugs with latching connectors
- Molex LP4 Male to 2x SATA power connections
- 305mm Cable length
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
12"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA, x 2
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04