Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX2S953LP
Order Code3957283
Also Known AsGTIN UPC EAN: 0065030881166
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £63.010 |
| 3+ | £61.750 |
Price for:Each
Minimum: 1
Multiple: 1
£63.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX2S953LP
Order Code3957283
Also Known AsGTIN UPC EAN: 0065030881166
Technical Datasheet
Networking InterfaceSerial
Computer InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
PEX2S953LP is a 2-port low profile native RS232 PCI Express serial adapter card. This RS232 serial adapter card lets you add two RS232 (DB9) serial ports to your computer through a PCI Express (PCIe) slot. It enables you to interact with serial devices, such as card readers, printers, PIN pads, and modems. PEX2S953LP is backed by a StarTech.com lifetime warranty and free lifetime technical support.
- Industry standard 16950 UART controller
- Supports baud rates up to 921.4Kb/s
- 256-byte FIFO per transmitter/receiver
- Provides 5/12V power output on pin 9 when external power is connected
- Supplied with low profile bracket configuration, optional full size bracket included
- Supports Win 7/8/10, Windows Server 2003/2008/2012/2016 and Linux 2.4.x-2.6.x (LTS versions only)
Contents
Card, Bracket and user guide.
Technical Specifications
Networking Interface
Serial
Product Range
-
Computer Interface
PCI Express
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
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
Weight (kg):.133