Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDPMM2MW
Order Code3402951
Also Known AsGTIN UPC EAN: 0065030846127
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDPMM2MW
Order Code3402951
Also Known AsGTIN UPC EAN: 0065030846127
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Dependable cable solution for connecting a Mini DisplayPort source to a Mini DisplayPort display
- High resolution 4Kx2K display support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Manufactured to DisplayPort 1.2 standard
- Backwards compatible with DisplayPort 1.1
- Supports HDCP and DPCP standards
- Gold plated connectors
Contents
Lead only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07