Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDPEXT3
Order Code3402953
Also Known AsGTIN UPC EAN: 0065030843522
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDPEXT3
Order Code3402953
Also Known AsGTIN UPC EAN: 0065030843522
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Extend the connection between your Mini DisplayPort devices by 1m
- High resolution 4Kx2K display support
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Manufactured to DisplayPort 1.2 standard
- Backwards compatible with DisplayPort 1.1
- Supports HDCP and DPCP standards
- Moulded connectors with strain relief
Contents
Contents: Lead only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini DisplayPort Socket
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04