Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM3M
Order Code3361413
Product RangeStartech MDP2DPMM
Also Known AsGTIN UPC EAN: 0065030855662
Your Part Number
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.510 |
| 5+ | £10.770 |
Price for:Each
Minimum: 1
Multiple: 1
£11.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM3M
Order Code3361413
Product RangeStartech MDP2DPMM
Also Known AsGTIN UPC EAN: 0065030855662
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeStartech MDP2DPMM
SVHCTo Be Advised
Product Overview
The Startech MDP2DPMM lets you connect a Mini DisplayPort source to any display that uses a standard DisplayPort connection. The cable features high quality construction and supports resolutions up to 4K @60Hz.
- High resolution 4Kx2K support (3840x2160 @60Hz)
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Latching DisplayPort connector for added security
- PVC jacket with aluminium Mylar foil shielding
- Gold-plated connections
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
Startech MDP2DPMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
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
Weight (kg):.11