Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM1M
Order Code3361409
Product RangeStartech MDP2DPMM
Also Known AsGTIN UPC EAN: 0065030844420
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.280 |
| 5+ | £8.160 |
Price for:Each
Minimum: 1
Multiple: 1
£8.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2DPMM1M
Order Code3361409
Product RangeStartech MDP2DPMM
Also Known AsGTIN UPC EAN: 0065030844420
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeStartech MDP2DPMM
SVHCTo Be Advised
Product Overview
The Startech MDP2DPMM lets you connect a Mini DisplayPort source to any display that uses a standard DisplayPort connection. The cable features high quality construction and supports resolutions up to 4K @60Hz.
- High resolution 4Kx2K support (3840x2160 @60Hz)
- Supports High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Latching DisplayPort connector for added security
- PVC jacket with aluminium Mylar foil shielding
- Gold-plated connections
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
Startech MDP2DPMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04