Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoESATA6
Order Code3409534
Also Known AsGTIN UPC EAN: 0065030818476
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.430 |
| 5+ | £6.970 |
Price for:Each
Minimum: 1
Multiple: 1
£7.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoESATA6
Order Code3409534
Also Known AsGTIN UPC EAN: 0065030818476
Technical Datasheet
Connector Type AeSATA Plug, 7 Way
Connector Type BeSATA Plug, 7 Way
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A Serial ATA data cable for use with external SATA storage devices.
- Compliant with SATA III specifications
- Fast transfer rates up to 6 Gbps
Contents
Cable only
Technical Specifications
Connector Type A
eSATA Plug, 7 Way
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
eSATA Plug, 7 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14