Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDMSVGAVGA1
Order Code3402762
Also Known AsGTIN UPC EAN: 0065030828079
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £14.740 |
5+ | £12.900 |
Price for:Each
Minimum: 1
Multiple: 1
£14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDMSVGAVGA1
Order Code3402762
Also Known AsGTIN UPC EAN: 0065030828079
Technical Datasheet
Connector Type ADMS-59 Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Cost effective dual display solution
- Connect a LFH/DMS 59 equipped graphics card to 2x VGA monitors
- DMS 59 Male to 2x VGA Female
- 0.2m Cable length
Technical Specifications
Connector Type A
DMS-59 Plug
Cable Length - Imperial
0.7ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13