Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £22.990 |
Price for:Each
Minimum: 1
Multiple: 1
£22.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCABLE-TAG-HLWH
Order Code4415537
Technical Datasheet
Marker TypeWrite On
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions19mm x 90mm
Cable Diameter Max-
Cable Diameter Min-
Marker Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Write On
Legend Colour
-
Marker Dimensions
19mm x 90mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09