Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £102.220 |
Price for:Each
Minimum: 1
Multiple: 1
£102.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No160W-POWER-ADAPTER
Order Code4540582
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max158.4W
Output Voltage - Output 124VDC
Output Current - Output 16.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorTerminal Block
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeIndustrial
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeNA, JP, UK, EU, ANZ
SVHCNo SVHC (27-Jun-2024)
Product Overview
160W-POWER-ADAPTER is a 160W universal DC power adapter. Power a StarTech.com industrial USB Hub, or other device with a 2-or-3-wire terminal block DC input, using this 24V universal power adapter. The Power Adapter features an auto-switching 100-240V AC input with a 24V/6.6A (158.4W) DC output and attached 4ft (1.2m) DC cord. It is suitable for add additional power to a bus-powered USB hub to power/charge downstream USB devices, replace a lost or broken power adapter, keep a redundant back-up power brick on-hand in the event a mission-critical power source is interrupted.
- NA type-A NEMA 1-15, UK-type-G BS 1363, Europe-CEE 7/7, Australia/new Zealand-type-I AS 3112
- Input voltage range from 100 to 240V AC, output voltage is 24V DC
- 6.6A output current, 158.4W power consumption (in watts)
- Terminal block (2 wire)/terminal block (3 wire) plug type
- Black colour, plastic material
- 1.2m cable length, 11.5cm product length, 5.3cm product width, 3.7cm product height
- 2 years warranty
- Operating temperature range from 5 to 55°C
Technical Specifications
Power Supply Applications
-
Output Power Max
158.4W
Output Current - Output 1
6.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Industrial
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Terminal Block
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
NA, JP, UK, EU, ANZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24