Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-008
Order Code1454290
Technical Datasheet
Tip Size3mm
Blade Length100mm
Overall Length-
Product Range-
SVHCTo Be Advised
Alternatives for 65-008
3 Products Found
Technical Specifications
Tip Size
3mm
Overall Length
-
SVHC
To Be Advised
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02