Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-I
Order Code2832653
Product RangeMK01 Series
Technical Datasheet
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-I
Order Code2832653
Product RangeMK01 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max130°C
Product RangeMK01 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MK01-I SPDT changeover surface mount (SMD) MK01 series reed sensor is used in On/Off control switch, proximity, motion, position detection with high power switch option. It is approved by UL. Typical applications include electric vehicles, industrial, security, appliance, telecommunications, medical and white goods.
- Excellent for low power operations
- SPDT contact configuration, 20 to 25AT sensitivity range
- 10W maximum rated power (any DC combination of V&A not to exceed their individual max)
- 175V maximum switching voltage (DC or peak AC), 0.5A maximum switching current (DC or peak AC)
- 1A maximum carry current (DC or peak AC), 150mohm maximum contact resistance at 0.5V and 50mA
- 0.2KVDC minimum breakdown voltage according to EN60255-5
- 0.7ms maximum operating time (including bounce, measured with nominal voltage)
- 1.5ms maximum release time (measured with no coil excitation)
- Mineral filled epoxy housing and black case colour
- Operating temperature range from -20 to 130°C
Warnings
Mechanical shock as the result of dropping the reed sensor typically from a distance of greater than 12” may change it’s magnetic sensitivity and/or destroy the sensor.
Notes
Use proper lead clamping or heat sinking techniques to prevent mechanical and/or heat stress during, soldering, and welding.
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
SMD
Operating Temperature Min
-20°C
Product Range
MK01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037