Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoGNL-304
Order Code3401021
Product RangeStageline - Gooseneck Lamps
Also Known AsGTIN UPC EAN: 4007754178814
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoGNL-304
Order Code3401021
Product RangeStageline - Gooseneck Lamps
Also Known AsGTIN UPC EAN: 4007754178814
Technical Datasheet
Lamp Base Type-
Light SourceLED
Supply Voltage12V
Product RangeStageline - Gooseneck Lamps
SVHCTo Be Advised
Product Overview
- 4 white LEDs of high luminous intensity
- 12V DC current /60mA
- Fitment: XLR 3 pole
- Length: 41cm
Technical Specifications
Lamp Base Type
-
Supply Voltage
12V
SVHC
To Be Advised
Light Source
LED
Product Range
Stageline - Gooseneck Lamps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172