Product Information
Product Overview
The UTL series plastic Circular Connector meets current safety standards. The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible and sensitive. The key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage. The UTL series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose and cable is moving.
- UV resistant
- Fluid resistance - Mineral oil, acid bath, basic bath, gas and oil
- ≥1000-hour Salt spray
- Operating temperature range from -40°C to +105°C
- Flammability rating UL94
- Salt spray is greater than 1000hours
- Durability is 1000 cycles
- Crimp termination
Applications
Lighting, Alternative Energy, Building Automation, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Circular Industrial
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
-
Souriau Trim Trio UTL Series
4Contacts
Blind Mate
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate