Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC24ML1S18
Order Code1838405
Product RangeSouriau Trim Trio
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £15.930 |
10+ | £15.330 |
25+ | £14.230 |
100+ | £13.730 |
250+ | £13.460 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
£15.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC24ML1S18
Order Code1838405
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithTRIM TRIO Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
TRIM TRIO Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for SC24ML1S18
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001