Quantity | Price (ex VAT) |
---|---|
1+ | £109.280 |
Product Information
Product Overview
The MS27467T21Z11PA-LC from Souriau is a MIL-DTL-38999 Series I is a plug with RFI shielding circular connector with 11 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
- Quick mating, 3 point bayonet lock system
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection, thread for backfitting, supplied without backshell
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than 5000MW (at 500Vcc)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with black zinc nickel plating
- Copper alloy crimp pin contacts with gold plating (connector delivered without contacts)
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series I
Straight Plug
Crimp Pin - Contacts Not Supplied
21-11
Black Zinc Nickel
Gold
Corrosion Resistant, EMI
MS27467 Series
11Contacts
Bayonet
Aluminium Body
Copper Alloy
A
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate