Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoHAUTS0V128SST100
Order Code1825396
Product RangeSouriau UTS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoHAUTS0V128SST100
Order Code1825396
Product RangeSouriau UTS Series
Technical Datasheet
Connector Type AUTS Standard Receptacle
Connector to ConnectorUTS Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeSouriau UTS Series
SVHCLead (15-Jan-2019)
Technical Specifications
Connector Type A
UTS Standard Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Souriau UTS Series
Connector to Connector
UTS Receptacle to Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222