Quantity | Price (ex VAT) |
---|---|
1+ | £73.100 |
Product Information
Product Overview
The D38999/26MB99AB from Souriau is a MIL-DTL-38999 Series III plug with RFI shielding circular connector with 7 contacts and composite body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 2000hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Composite body material with nickel plating
- Copper alloy crimp pin contacts with gold plating (less pin contact or with specific contacts)
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Straight Plug
Crimp Pin - Contacts Not Supplied
11-99
Electroless Nickel
Gold
EMI
DS38999/26 Series
7Contacts
Threaded
Composite Body
Copper Alloy
B
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for D38999/26MB99AB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate