| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £80.300 | 
Product Information
Product Overview
The D38999/20WJ90BA from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 46 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
 - Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
 - Insulation resistance of ≥ 5000Mohm (under 500VDC)
 - 100% scoop proof offering polarising options by angular positioning of keys
 - IP67 environmental protection
 - Durability of 500 mating cycles
 - Operating temperature range from -65°C to +175°C
 - Salt spray exposure of 500hour
 - Aluminium alloy body material with olive drab cadmium plating
 - Copper alloy crimp socket contacts with gold plating (less socket contact or with specific contacts)
 
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Wall Mount Receptacle
Crimp Socket - Contacts Not Supplied
25-90
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
D38999/20 Series
46Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
A
Cadmium (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate