Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/20FJ19PN-LC
Order Code2680317
Product RangeD38999/20 Series
Technical Datasheet
218 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £71.580 |
Price for:Each
Minimum: 1
Multiple: 1
£71.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/20FJ19PN-LC
Order Code2680317
Product RangeD38999/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement25-19
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCLead (17-Jan-2022)
Product Overview
The D38999/20FJ19PN-LC from Souriau is MIL-DTL-38999 Series III Aluminium series square flange receptacle with 19 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with nickel plating
- Copper alloy crimp pin contacts with gold plating (connector delivered without contacts)
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
25-19
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Product Range
D38999/20 Series
No. of Contacts
19Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability