Quantity | Price (ex VAT) |
---|---|
1+ | £28.720 |
3+ | £25.380 |
Product Information
Product Overview
Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
- Backshell for Potting
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Applications
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Technical Specifications
851 Series
Cable Mount Receptacle
Solder Pin
10-7
Olive Green Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
7Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
W
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate