Product Information
Product Overview
The ERT15-100G is a Fomblin Grease, fluorinated fluid is excellent base oils for high temperature, high performance greases. Fomblin grease is derived by thickening Fomblin fluids with tetrafluoroethylene telomeres, silicates. It is homogenous, white, thick and particularly resistance to oxidation and to chemical agents. Further, they are compatible with all types of material (glass, metals, elastomers, plastics and ceramics), their properties remain unaltered over wide temperature ranges. Fomblin greases can be used in the presence of water, oils, vapour and in general with all organic substances and solvents which are not highly fluorinated, without being removed, dissolved or modified in any way.
- Odourless
- Thermal decomposition can lead to release of toxic and corrosive gases
Applications
Industrial
Technical Specifications
Grease Mineral
-
-
Tube
100g
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate