Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoSY3140-5LOU-Q
Order Code3636483
Product RangeSY3000
Technical Datasheet
Valve Function5/2 Way
Supply Voltage Max24VDC
Pneumatic Connection-
Operating Pressure Max7bar
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection Method-
Flow Rate294.5Nl/min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Pressure Min1.5bar
Product RangeSY3000
SVHCBenzyl butyl phthalate (BBP) (15-Jun-2015)
Technical Specifications
Valve Function
5/2 Way
Pneumatic Connection
-
Pneumatic Mounting Type
Manifold Rail
Flow Rate
294.5Nl/min
Operating Temperature Max
50°C
Product Range
SY3000
Supply Voltage Max
24VDC
Operating Pressure Max
7bar
Pneumatic Connection Method
-
Operating Temperature Min
-10°C
Operating Pressure Min
1.5bar
SVHC
Benzyl butyl phthalate (BBP) (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Benzyl butyl phthalate (BBP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046