Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSMC
Manufacturer Part NoSY114-VLOZ-Q
Order Code3636094
Technical Datasheet
Operating Pressure Max0.7MPa
Supply Voltage Max6VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Operating Pressure Min0MPa
Product Range-
Technical Specifications
Operating Pressure Max
0.7MPa
Operating Temperature Min
0°C
Operating Pressure Min
0MPa
Supply Voltage Max
6VDC
Operating Temperature Max
50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012