Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2E04-00
Order Code3628322
Product RangeKQ2
Technical Datasheet
Fitting TypeBulkhead Adaptor
Pneumatic Connection-
Bore Size4mm
External Diameter4mm
Operating Pressure Max10bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Thread Size - MetricM12 x 1
Product RangeKQ2
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Product Overview
The KQ2E04-00 is a 4mm bulkhead adaptor union Pneumatic Fitting with white body, light grey release button and M12 x 1 thread size. This KQ2 series fitting features compact and lightweight. Used to connect tubes through a panel. The release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. Suitable for both vacuum and positive pressure applications.
- Accepts nylon and urethane tubes
- 1.0MPa Maximum vacuum pressure
- -5 to 60°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Fitting Type
Bulkhead Adaptor
Bore Size
4mm
Operating Pressure Max
10bar
Fitting Material
Brass
Product Range
KQ2
Pneumatic Connection
-
External Diameter
4mm
Tubing Outer Diameter
4mm
Thread Size - Metric
M12 x 1
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016