Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoIS1000-01-X215
Order Code3631874
Product RangeIS1000
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionR1/8
Operating Pressure Max6bar
Body Size-
Operating Pressure Min1bar
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product RangeIS1000
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Regulator Type
Pressure Regulator
Operating Pressure Max
6bar
Operating Pressure Min
1bar
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Pneumatic Connection
R1/8
Body Size
-
Operating Temperature Min
-5°C
Product Range
IS1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74