Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSMC
Manufacturer Part No4K8-2.5
Order Code3631503
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max2.5bar
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 4K8-2.5 is a centre back Pressure Gauge with 1/8-inch connection.
Applications
Industrial, Test & Measurement
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
-
Operating Pressure Max
2.5bar
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6