Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1247-079LF
Order Code1753784
Product RangeSMV12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.430 |
10+ | £0.400 |
100+ | £0.370 |
250+ | £0.290 |
500+ | £0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1247-079LF
Order Code1753784
Product RangeSMV12
Technical Datasheet
Capacitance0.78pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeSMV12
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
0.78pF
Reverse Voltage
15V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
SMV12
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate