Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMP1307-011LF
Order Code1753775
Product RangeTRANSZORB eSMP
Technical Datasheet
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMP1307-011LF
Order Code1753775
Product RangeTRANSZORB eSMP
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If15ohm
Reverse Voltage200V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.3pF
Forward Current-
Operating Temperature Max150°C
Forward Voltage850mV
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeTRANSZORB eSMP
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
200V
No. of Pins
2 Pin
Forward Current
-
Forward Voltage
850mV
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
15ohm
Diode Case Style
SOD-323
Diode Capacitance
0.3pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
TRANSZORB eSMP
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005