Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSKY13290-313LF
Order Code1753772
Technical Datasheet
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSKY13290-313LF
Order Code1753772
Technical Datasheet
Frequency Min500MHz
Frequency Max2.5GHz
RF IC Case StyleQFN
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The SKY13290-313LF is a 10W pHEMT SPDT Switch which operates between 20MHz to 2.5GHz. The pHEMT single pole double throw (SPDT) switch. The device is controlled with positive, negative or a combination of both voltages. The RF signal paths within the device are fully bilateral.
- Very low insertion loss, 0.4dB typical at 0.9GHz
- 26dB typical at 0.9GHz High isolation
- High input power compression - 0.1dB at <gt/>+40dBm
- <lt/>100μA at 3V Low current consumption
Applications
RF Communications
Technical Specifications
Frequency Min
500MHz
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.5GHz
No. of Pins
6Pins
Supply Voltage Max
10V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153