Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302422
Order Code4265899
Product RangeSKROSS - Euro USB Series
Also Known AsGTIN UPC EAN: 7640166323068
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £24.070 |
5+ | £21.660 |
Price for:Each
Minimum: 1
Multiple: 1
£24.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302422
Order Code4265899
Product RangeSKROSS - Euro USB Series
Also Known AsGTIN UPC EAN: 7640166323068
Technical Datasheet
Power Supply Applications-
No. of Outputs4 Output
Output Power Max24W
Output Voltage - Output 15V
Output Current - Output 14.8A
Output Voltage - Output 25V
Output Current - Output 24.8A
Output ConnectorUSB A
Output Voltage - Output 35V
Output Current - Output 34.8A
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product RangeSKROSS - Euro USB Series
Plug TypeEU
SVHCTo Be Advised
Product Overview
This Euro USB Charger from SKROSS conveniently ensures a full battery, charging up to four USB devices simultaneously. Compatible in more than 160 destinations with the Euro socket standard, it is easily able to power up smartphones, tablets and other USB devices.
- Conveniently ensures a full battery, charging up to four USB devices simultaneously
- Easily able to power up smartphones, tablets and other USB devices
- Has compatibility with the SKROSS PRO series and also fits in all other SKROSS travel adaptors
- 4x USB-A outputs: 5V DC @ max. 4.8A (shared), max. 24W
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
4.8A
Output Current - Output 2
4.8A
Output Voltage - Output 3
5V
Power Supply Output Type
Fixed
Product Range
SKROSS - Euro USB Series
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB A
Output Current - Output 3
4.8A
Input Voltage VAC
110V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086