Print Page
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA7B/X/SMAM/S/S/11
Order Code2666816
Product RangeDelta
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingSMA Connector
Gain1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect GSM/GPRS hinged antenna with SMA male connector
- 1/4 wave omni-directional dipole radiating element
- Robust construction
- Offers widest range of mounting choices via knuckle and swivel connector
- Over moulded whip to ensure durability in the field
- Provides good 300° transmission/reception coverage
- Meets all EU compliance criteria for electronic goods
- Turned to quad band GSM frequencies
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
1.9GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01