Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIMPLELED
Manufacturer Part No05713R888880067CAXF
Order Code1797617
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourWarm White
CCT3500K
Luminous Flux @ Test603lm
Luminous Flux @ Max-
Power Rating9.5W
Supply Voltage27V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-20°C
Operating Temperature Max80°C
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
LED Colour
Warm White
Luminous Flux @ Test
603lm
Power Rating
9.5W
Forward Current @ Test
350mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3500K
Luminous Flux @ Max
-
Supply Voltage
27V
Power Module Configuration
Circular
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85319020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01