Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoLT/3-5/20
Order Code1704541
Technical Datasheet
Sleeving / Tubing Type-
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter5mm
Length - Metric20mm
Length - Imperial0.78"
Product Range-
Product Overview
The LT/3-5/20 is a Legend™ 2-part Labelling System Clear Tubing. The tubing for use with the 2-part labelling system. The tubing acts as both the carrier and protector for the label. It is available in various sizes depending on the diameter of the cable, whatever the size, it still takes the same label. The longer the label, the more characters that can be printed.
- Easy to use and apply
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
-
Sleeving Colour
Transparent
Length - Metric
20mm
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
5mm
Length - Imperial
0.78"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4