Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI8751AB-ASR
Order Code2629851
Product RangeSi8751
Technical Datasheet
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8751AB-ASR
Order Code2629851
Product RangeSi8751
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
No. of Pins8Pins
IC MountingSurface Mount
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15µs
Output Delay94µs
Product RangeSi8751
QualificationAEC-Q100
Alternatives for SI8751AB-ASR
1 Product Found
Technical Specifications
No. of Channels
1Channels
No. of Pins
8Pins
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Input Delay
15µs
Product Range
Si8751
Gate Driver Type
Isolated
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
94µs
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001