Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8718BC-A-IP
Order Code2438036
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins8Pins
Data Rate15Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage3.75kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kV
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.5V
IC Case / Package
DIP
Data Rate
15Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005