Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8716BC-A-IS
Order Code2438033
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Data Rate15Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage3.75kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
2.5V
IC Case / Package
NSOIC
Data Rate
15Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability