Product Information
Product Overview
The SI8715BD-A-IS is a 5kV LED emulator input Logic Output CMOS Isolator for popular optocouplers with data rates up to 15Mbps. It isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. The Si871x series is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, it offers longer service life and dramatically higher reliability compared to optocouplers.
- High speed of DC to 15Mbps
- Pin-compatible, drop-in upgrades for popular high-speed digital optocouplers
- Resistant to temperature, age and forward current effects
- 10x Lower FIT rate for longer service life
- <gt/>50kV/µs Typical higher common-mode transient immunity
- Lower power and forward input diode current
- Inverting and non-inverting
- Disable output high, low or tri-state
- Single-channel diode emulator input
- Up to 5000VRMS isolation and 10kV surge protection
- AEC Qualified
Applications
Industrial, Automation & Process Control, Power Management, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
5.5V
6Pins
CMOS
Digital Isolator
5kV
125°C
-
No SVHC (17-Dec-2014)
2.5V
SDIP
15Mbps
CMOS
Capacitive
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate