Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI8712CD-B-IM
Order Code2423394
Product RangeSi87xx
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8712CD-B-IM
Order Code2423394
Product RangeSi87xx
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min3V
Supply Voltage Max30V
IC Case / PackageLGA
No. of Pins8Pins
Data Rate1Mbps
Input LevelCMOS
Output LevelCMOS
Isolation TypeCapacitive
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi87xx
Qualification-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
30V
No. of Pins
8Pins
Input Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
Si87xx
Supply Voltage Min
3V
IC Case / Package
LGA
Data Rate
1Mbps
Output Level
CMOS
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833