Product Information
Product Overview
The Si87xx series Isolator with pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. SI8712AD-B-IM is a LED Emulator Input Open Collector Output Isolator for popular optocouplers with data rates up to 15Mbps. These devices isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. It is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, the Si87xx series longer service life and dramatically higher reliability compared to optocouplers.
- Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
- Resistant to temperature, age and forward current effects
- 10x Lower FIT rate for longer service life
- Lower power and forward input diode current
- One channel diode emulator input
- Data rates dc to 15Mbps
- Up to 5000VRMS isolation and 10kV surge protection
- <gt/>50kV/µs Typical higher common-mode transient immunity
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
30V
8Pins
CMOS
Capacitive
-40°C
Si87xx
MSL 3 - 168 hours
3V
DIP
15Mbps
CMOS
3.75kV
125°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate