Product Information
Product Overview
The SI8662BC-B-IS1 is a low-power six-channel CMOS Digital Isolator offering substantial data rate, propagation delay, power, size, reliability and external BOM advantages over legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. It has Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. The data rate up to 150Mbps supported and achieves propagation delays of less than 10ns. A selectable fail-safe operating mode to control the default output state during power loss.
- No start-up initialization required
- 60-year Life at rated working voltage
- High electromagnetic immunity (EMI)
- Ultra low power
- Schmitt-trigger input
- Default high or low output
- 1.5ns Pulse width distortion
- 0.5ns Channel-channel skew
- 2ns Propagation delay skew
- 5ns Minimum pulse width
- 50kV/µs Transient immunity
- Up to 5000VRMS isolation
- AEC Qualified
Applications
Industrial, Medical, Automotive, Power Management, Motor Drive & Control, Communications & Networking
Technical Specifications
6Channels
5.5V
16Pins
CMOS
Digital Isolator
3.75kV
125°C
-
No SVHC (17-Dec-2014)
2.5V
NSOIC
150Mbps
CMOS
Capacitive
-40°C
-
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate