Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8622BB-B-IS
Order Code2930621
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Supply Voltage Min
2.5V
IC Case / Package
SOIC
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability