Product Information
Product Overview
The SI8422AB-B-IS is a 2-channel ultra-low-power Digital Isolator offering substantial data rate, propagation delay, power, reliability and external BOM advantages when compared to legacy isolation technologies. The operating parameters of this product remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150Mbps are supported and all devices achieve worst-case propagation delays of less than 10ns.
- No start-up initialization required
- High electromagnetic immunity
- Schmitt trigger inputs
- Selectable fail-safe mode - Default high or low output
- 45kV/µs Transient immunity
Applications
Automation & Process Control, Medical, Automotive, Motor Drive & Control, Power Management, Communications & Networking
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kV
125°C
-
2.7V
NSOIC
1Mbps
CMOS
Capacitive
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate