Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8286BD-IS
Order Code2524473
Technical Datasheet
No. of Channels1Channels
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
Source Current2.8A
Sink Current3.4A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay40ns
Product Range-
Technical Specifications
No. of Channels
1Channels
No. of Pins
16Pins
Sink Current
3.4A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
40ns
Power Switch Type
IGBT, MOSFET
Source Current
2.8A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045