Product Information
Product Overview
The <bold>Si827x</bold> drivers utilize Silicon Labs' proprietary silicon isolation technology, which provides up to 2.5 kVRMS withstand voltage per UL1577 and fast 60 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with 400 mV hysteresis are available in individual control input (Si8271/2/3/5) or PWM input (Si8274) configurations. High integration, low propagation delay, small installed size, flexibility, and costeffectiveness make the Si827x family ideal for a wide range of isolated MOSFET/IGBT and SiC or GaN FET gate drive applications. The<bold> Si827x</bold> isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications.
- Inputs - VI
- Driver Configuration - Single
- Output UVLO - 3
- Low Jitter - Yes
Applications
Power Supplies, Motor Drive & Control, Audio
Technical Specifications
1Channels
8Pins
2.5V
-40°C
10.5ns
Si827x
Isolated
Surface Mount
5.5V
125°C
13.3ns
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate